
Number
Minimum order quantity: 2
Total (€ 1.79 / piece)
€ 2.69
-33 %
€ 3.58
incl. VAT
14-day return policy included
Highlights & Details
11 W wire-wound resistor
Our service for you
Technical specifications
- Wire dia. 0.8 mm
- Product type
High power resistor
- Type
Axial lead
- Resistance
39 Ω
- Power rating
11 W
- Tolerance ±
10 %
- Length
50 mm
- Width
9 mm
- Height
9 mm
- (Ø)
0.8 mm
- Max. temperature
+350 °C
- Min. temperature
-55 °C
- Content
1 pc(s)
- Dim
(Ø x H) 0.8 mm x 9 mm
- RoHS-compliant
Yes
- Type
411612
- Type
axially leaded
- Design type
Wire
Documents & Downloads
Datasheet
Datasheet 411612 Weltron 411612 High power resistor 39 Ω Axial lead 11 W 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 411612 Weltron 411612 High power resistor 39 Ω Axial lead 11 W 10 % 1 pc(s)
Description
Hints
Note: Unit price per value




















