
Highlights & Details
Toggle switch 250 Vac 10 A 1 x Off/On SCI R13-135L-02 latch 1 pc(s)
Our service for you
Technical specifications
- Product type
Flip switch
- Casing/button colour
Black
- Functions
latch
- Lighting type
Spot lighting
- Colour
Red
- Bulb type
LED (monochrome)
- Switch position
1 x Off/On
- Print motif
None
- Material
Polyamide
- Connection
Type C CEE 7/16 plug 4.8 mm
- Switching voltage
250 V AC
- Switching current (max.)
10 A
- Forward voltage U(F)
1.85 V
- Recess diameter
20.2 mm
- Front panel thickness
6 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TC-R13-135L-02
Documents & Downloads
Datasheet
Datasheet 1587561 TRU COMPONENTS 1587561 Flip switch TC-R13-135L-02 250 V AC 10 A 1 x Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587561 TRU COMPONENTS 1587561 Flip switch TC-R13-135L-02 250 V AC 10 A 1 x Off/On latch 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 7.19€ 6.61*
What kind of Rocker Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























