• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587663 TC-Indicator Plate ON/OFF Label Print motif ON/OFF 1 pc(s)

1/2
Product type
Label
Print motif
ON/OFF
Width
15.7 mm
Height
33.5 mm
(Ø)
12.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

537 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.50 / piece)
€ 1.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toggle switch signs

  • Installation Ø 12.2 mm
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Label

Print motif

ON/OFF

Width

15.7 mm

Height

33.5 mm

(Ø)

12.2 mm

Compatible with (details)

Installation Ø 12.2 mm

Content

1 pc(s)

Type

TC-Indicator Plate ON/OFF

Dim

(Ø x H) 12.2 mm x 33.5 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1587663 TRU COMPONENTS 1587663 TC-Indicator Plate ON/OFF Label Print motif ON/OFF 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587663 TRU COMPONENTS 1587663 TC-Indicator Plate ON/OFF Label Print motif ON/OFF 1 pc(s)

What kind of Switch & Button Accessories are you looking for?