• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587666 Car toggle switch TC-R13-18B-SQ BLACK LEVER 12 V DC 20 A 1 x Off/On latch 1 pc(s)

1/2
Product type
Car toggle switch
Lighting type
None
Print motif
None
Switching voltage
12 V DC
Switching current (max.)
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 3.09
-52 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car toggle switch 12 Vdc 20 A 1 x Off/On latch SCI R13-18B-SQ BLACK LEVER 1 pc(s)

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Car toggle switch

Connection

Type C CEE 7/16 plug 6.3 mm

Lighting type

None

Print motif

None

Factory colour

Black

Switching voltage

12 V DC

Switching current (max.)

20 A

Number of pins

1

Switch position

1 x Off/On

Functions

latch

Recess diameter

12.2 mm

Front panel thickness

max 3 mm

Content

1 pc(s)

Manufacturer part #

1587666

RoHS-compliant

Yes

Type

TC-R13-18B-SQ BLACK LEVER

Documents & Downloads

Datasheet

Datasheet 1587666 TRU COMPONENTS 1587666 Car toggle switch TC-R13-18B-SQ BLACK LEVER 12 V DC 20 A 1 x Off/On latch 1 pc(s)

Description

Scope of delivery

  • Delivery without shield (Order No. 70 10 06).

Hints

connection using spade connectors

What kind of Automotive Switches are you looking for?