• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587711 TC-R13-40B-05BL Pushbutton switch 250 V AC 1.5 A 1 x Off/On latch 1 pc(s)

1/2
Product type
Pushbutton switch
Lighting type
None
Switch position
1 x Off/On
Contact type
1 maker
Connection
Solder tag
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.59 / piece)
€ 1.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pushbutton/switch 3 A, R13-40

  • CSA:

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Pushbutton switch

Switch/button features

Protruding

Casing/button colour

Blue

Functions

latch

Lighting type

None

Switch position

1 x Off/On

Contact type

1 maker

Material

Phenol

Connection

Solder tag

Contact resistance

max. 50 mΩ

Switching voltage

250 V AC

Switching current (max.)

1.5 A

Dielectric strength

1000 V/AC/60 s

Recess diameter

12.2 mm

Content

1 pc(s)

Insulation resistance

(500 V/DC) min. 100 MΩ

RoHS-compliant

Yes

Board thickness (max.)

4 mm

Type

TC-R13-40B-05BL

Documents & Downloads

Datasheet

Datasheet 1587711 TRU COMPONENTS 1587711 TC-R13-40B-05BL Pushbutton switch 250 V AC 1.5 A 1 x Off/On latch 1 pc(s)

Description

Hints

With description of switching position, the value in brackets are intended which deal with button function.