• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587717 TC-R13-81A-05RT Pushbutton 125 V AC 0.5 A 1 x Off/(On) momentary 1 pc(s)

1/2
Product type
Pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

302 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.51 / piece)
€ 2.51
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pushbutton 125 Vac 0.5 A 1 x Off/(On) SCI R13-81A-05RT momentary 1 pc(s)

  • CSA:

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

  • Frame: nickel-plated brass
  • Approvals: CSA
Product type

Pushbutton

Switch/button features

Protruding

Casing/button colour

Red

Functions

momentary

Lighting type

None

Switch position

1 x Off/(On)

Contact type

1 maker

Material

Plastic

Connection

Solder pins

Contact resistance

max. 50 mΩ

Switching voltage

125 V AC

Switching current (max.)

0.5 A

Dielectric strength

1500 V/AC/60 s

Recess diameter

5.2 mm

Content

1 pc(s)

Insulation resistance

min 100 MΩ/500 V DC

RoHS-compliant

Yes

Board thickness (max.)

4 mm

Type

TC-R13-81A-05RT

Documents & Downloads

Datasheet

Datasheet 1587717 TRU COMPONENTS 1587717 TC-R13-81A-05RT Pushbutton 125 V AC 0.5 A 1 x Off/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587717 TRU COMPONENTS 1587717 TC-R13-81A-05RT Pushbutton 125 V AC 0.5 A 1 x Off/(On) momentary 1 pc(s)

Description

Hints

With description of switching position, the value in brackets are intended which deal with button function.

More interesting products

(*All information is plus legal VAT)