• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587794 Car pushbutton TC-A2-5B 24 V DC 10 A 1 x Off/(On) momentary 1 pc(s)

1/2
Product type
Car pushbutton
Lighting type
None
Print motif
None
Switching voltage
24 V DC
Switching current (max.)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.01 / piece)
€ 3.01
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car pushbutton 24 Vdc 10 A 1 x Off/(On) momentary SCI A2-5B 1 pc(s)

  • Watertight

Our service for you

Technical specifications

Product type

Car pushbutton

Type

Water protection

Connection

Screw terminal

Lighting type

None

Print motif

None

Factory colour

Black

Switching voltage

24 V DC

Switching current (max.)

10 A

Number of pins

1

Switch position

1 x Off/(On)

Functions

momentary

Recess diameter

22.2 mm

Front panel thickness

max. 10 mm

Content

1 pc(s)

Manufacturer part #

1587794

RoHS-compliant

Yes

Type

TC-A2-5B

Documents & Downloads

Datasheet

Datasheet 1587794 TRU COMPONENTS 1587794 Car pushbutton TC-A2-5B 24 V DC 10 A 1 x Off/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587794 TRU COMPONENTS 1587794 Car pushbutton TC-A2-5B 24 V DC 10 A 1 x Off/(On) momentary 1 pc(s)

Description

On-switch

What kind of Automotive Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.