
Highlights & Details
Car pull switch 12 V DC 10 A 1 x Off/On latch
Our service for you
Technical specifications
- Product type
Car pull switch
- Connection
Type C CEE 7/16 plug 6.3 mm
- Lighting type
None
- Print motif
None
- Factory colour
Black
- Switching voltage
12 V DC
- Switching current (max.)
10 A
- Number of pins
1
- Switch position
1 x Off/On
- Functions
latch
- Recess diameter
8.2 mm
- Front panel thickness
10 mm
- Content
1 pc(s)
- Manufacturer part #
1587795
- RoHS-compliant
Yes
- Type
TC-A3-5AC-SQ
Documents & Downloads
Datasheet
Datasheet 1587795 TRU COMPONENTS 1587795 Car pull switch TC-A3-5AC-SQ 12 V DC 10 A 1 x Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587795 TRU COMPONENTS 1587795 Car pull switch TC-A3-5AC-SQ 12 V DC 10 A 1 x Off/On latch 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 8.49€ 8.21*
What kind of Automotive Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















