
Number
Total (€ 3.52 / piece)
€ 3.52
incl. VAT
14-day return policy included
Highlights & Details
Car pull switch 12 V DC 10 A 1 x Off/On latch
Our service for you
Technical specifications
- Product type
Car pull switch
- Connection
Push-fit screw connector
- Lighting type
None
- Print motif
None
- Factory colour
Black
- Switching voltage
12 V DC
- Switching current (max.)
10 A
- Number of pins
1
- Switch position
1 x Off/On
- Functions
latch
- Recess diameter
8.2 mm
- Front panel thickness
10 mm
- Content
1 pc(s)
- Manufacturer part #
1587797
- RoHS-compliant
Yes
- Type
TC-A3-5CC-SC
Documents & Downloads
Datasheet
Datasheet 1587797 TRU COMPONENTS 1587797 Car pull switch TC-A3-5CC-SC 12 V DC 10 A 1 x Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587797 TRU COMPONENTS 1587797 Car pull switch TC-A3-5CC-SC 12 V DC 10 A 1 x Off/On latch 1 pc(s)
Description
Car pull switch with 2 switch positions (off when pressed).
Hints
Screw terminal connections.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 8.49€ 8.21*
What kind of Automotive Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















