
Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 3.87
incl. VAT
14-day return policy included
Technical specifications
- Product type
Inductor
- Type
Axial lead
- Inductance (L)
40 µH
- Resonance
0.1 MHz
- Tolerance ±
10 %
- Resistance
0.216 Ω
- Nominal current
2 A
- Material
Duplex steel
- Length
24 mm
- (Ø)
7.5 mm
- Content
1 pc(s)
- Dim
(Ø x L) 7.5 mm x 24 mm
- Type
TC-MESC-400M-01203
Documents & Downloads
Datasheet
Datasheet 1588944 TRU COMPONENTS 1588944 TC-MESC-400M-01203 Inductor Axial lead 40 µH 0.216 Ω 2 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1588944 TRU COMPONENTS 1588944 TC-MESC-400M-01203 Inductor Axial lead 40 µH 0.216 Ω 2 A 1 pc(s)
Description
With insulation film.
This text is machine translated.
This text is machine translated.




















