
Highlights & Details
Set comprising of 30m TRU COMPONENTS spiral hose TC-KSPR15BK203
- Spiral tube
- Black
- Max. bundle dia. 35 mm.
Technical specifications
- Product type
Spiral tube
- Bundle Ø (max.)
35 mm
- Factory colour
Black
- Material
Polyethylene (PE)
- Bundle diameter (min.)
12 mm
- Bundle Ø range
12 up to 35 mm
- Manufacturer part #
1593165
- Content
30 m
- Type
TC-KSPR15BK203
Documents & Downloads
Datasheet
Datasheet 3842552 TRU COMPONENTS 1593165 TC-KSPR15BK203 Spiral tube 12 up to 35 mm Black 30 m
User & Safety Instructions
User & Safety Instructions 3842552 TRU COMPONENTS 1593165 TC-KSPR15BK203 Spiral tube 12 up to 35 mm Black 30 m
Description
Spiral tube
For fast cable bundling.
This text is machine translated.
Scope of delivery
- Bundle with 30 meters
What kind of Cable Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









