• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1605955 LED indicator light Red 12 V DC/AC 80 mcd

Image similar
Product type
LED indicator light
Operating voltage
12 V DC/AC
Operating current
15 mA
Recess diameter
6 mm
Light intensity I(V)
80 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED indicator

Our service for you

Technical specifications

Product type

LED indicator light

Factory colour

Red

Operating voltage

12 V DC/AC

Operating current

15 mA

Recess diameter

6 mm

Mounting depth

40.5 mm

Head Ø

7 mm

Head height

1 mm

Front panel thickness

6 mm

Case colour

Stainless steel

Mounting type

Screw and union

Light intensity I(V)

80 mcd

LED features

Built-in reflector

Connection

Soldering

Dim

(Ø x L) 7 mm x 35.5 mm

Length

35.5 mm

(Ø)

7 mm

40000 h

Min. temperature

-20 °C

Max. temperature

+55 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1605955 TRU COMPONENTS 1605955 LED indicator light Red 12 V DC/AC 80 mcd

User & Safety Instructions

User & Safety Instructions 1605955 TRU COMPONENTS 1605955 LED indicator light Red 12 V DC/AC 80 mcd

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)