• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 29/17 Control knob Black (Ø x H) 29 mm x 20 mm 1 pc(s)

Product type
Control knob
Axle mount
6 mm
Height
20 mm
(Ø)
29 mm
Type
Fastened with grub screw
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

448 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rotary knob

Our service for you

Technical specifications

Product type

Control knob

Type

Fastened with grub screw

Axle mount

6 mm

Height

20 mm

(Ø)

29 mm

Dim

(Ø x H) 29 mm x 20 mm

Factory colour

Black

Content

1 pc(s)

Type

29/17

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1570022 TRU COMPONENTS 29/17 Control knob Black (Ø x H) 29 mm x 20 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1570022 TRU COMPONENTS 29/17 Control knob Black (Ø x H) 29 mm x 20 mm 1 pc(s)

Description

Insulated knob with arrow indicator. Anodized aluminium plate insert on front.

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)