• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 505780 Permanent magnet Circular (Ø x H) 2 mm x 2 mm N35 1.18 - 1.24 T Temperature limit (max.): 80 °C

Product type
Permanent magnet
Enclosure type
Circular
Material
N35
Length
2 mm
Width
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1234 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.79 / piece)
€ 0.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NdFeB magnet cylindrical design

Our service for you

Technical specifications

Product type

Permanent magnet

Type

505780

Enclosure type

Circular

Features

w/o enclosure

Material

N35

Temperature limit (max.)

80 °C

Remanence (min.)

1.18 T

Remanence (max.)

1.24 T

Length

2 mm

Width

2 mm

Height

2 mm

(Ø)

2 mm

Dim

(Ø x H) 2 mm x 2 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1566704 TRU COMPONENTS 505780 Permanent magnet Circular (Ø x H) 2 mm x 2 mm N35 1.18 - 1.24 T Temperature limit (max.): 80 °C

User & Safety Instructions

User & Safety Instructions 1566704 TRU COMPONENTS 505780 Permanent magnet Circular (Ø x H) 2 mm x 2 mm N35 1.18 - 1.24 T Temperature limit (max.): 80 °C

Description

Versatile and extremely strong magnet, optimally suited to, among others, the operation of Reed contacts.

Hints

Excessive heating of the magnet can reduce the intensity of the magnetic field. The product is made of so called "rare earth". This can be subject to enormous price fluctuations for material!

What kind of Permanent Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)