• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 700533 MS-550A-B Toggle switch 250 V AC 1.5 A 1 x On/On latch 1 pc(s)

Product type
Toggle switch
Switch/button features
Steel lever
Casing/button colour
Metal
Functions
latch
Lighting type
None
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

250 V AC/15 A miniature toggle switch

  • ()

Our service for you

Technical specifications

  • Mounting thread M6, 7 mm long
  • Lever length 12 mm
Product type

Toggle switch

Switch/button features

Steel lever

Casing/button colour

Metal

Functions

latch

Lighting type

None

Switch position

1 x On/On

Connection

Solder tag

Number of pins

1

Switching voltage

250 V AC

Switching current (max.)

1.5 A

Length

13 mm

Width

8 mm

Height

9.7 mm

Recess diameter

6.6 mm

Dim

(L x W x H) 13 x 8 x 9.7 mm

RoHS-compliant

Yes

Type

MS-550A-B

Description

For centre fastening. With chrome-plated flip lever. Lever length 12 mm.

Scope of delivery

  • 2 nuts
  • Lock washer.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.