• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 701505 611A Toggle switch 250 V AC 0.15 A 1 x On/On latch 1 pc(s)

Packaging type
Piece
Product type
Toggle switch
Switch/button features
Steel lever
Casing/button colour
Metal
Functions
latch
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3071 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.81 / piece)
€ 3.19
-12 %
€ 2.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toggle switch 250 Vac 0.15 A 1 x On/On 611A latch 1 pc(s)

  • ()

Our service for you

Technical specifications

  • Lever length: 6 mm
Packaging type

Piece

Product type

Toggle switch

Switch/button features

Steel lever

Casing/button colour

Metal

Functions

latch

Lighting type

None

Switch position

1 x On/On

Material

Chrome

Connection

Solder pins

Number of pins

1

Switching voltage

250 V AC

Switching current (max.)

0.15 A

Length

6 mm

Width

10 mm

Height

9 mm

Recess diameter

4 mm

CS

2.54 mm

Dim

(L x W x H) 6 x 10 x 9 mm

RoHS-compliant

Yes

Switching current (inductive)

0.15 A

Type

611A

Documents & Downloads

Datasheet

Datasheet 1566114 TRU COMPONENTS 701505 611A Toggle switch 250 V AC 0.15 A 1 x On/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1566114 TRU COMPONENTS 701505 611A Toggle switch 250 V AC 0.15 A 1 x On/On latch 1 pc(s)

Description

High-quality ultra-miniature switch for direct PCB mounting. Mainly used in IC and microcomputer applications but also on prototype boards or demonstration models. Chrome-plated lever, lever length 6mm.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

More interesting products

(*All information is plus legal VAT)