

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tamper-proof key switch
Stainless steel
latch/0/latch
2 x 45 °
2 change-overs
2 x On/Off/On
On/Off/On
3
Stainless steel
Type C CEE 7/16 plug 2.8 mm
250 V AC
5 A
-20 °C
+55 °C
19 mm
IP40
LAS1-AGQ-22Y/31
1 pc(s)
Yes
Stainless steel
2 x ON/OFF/ON
19 mm
5 A/250 V AC
250 V AC
5 A
Flat pin connector 2.8 x 0.5 mm
-20 to +55 ºC °C
Datasheet 701824 TRU COMPONENTS 701824 LAS1-AGQ-22Y/31 Tamper-proof key switch 250 V AC 5 A 2 x On/Off/On 2 x 45 ° IP40 1 pc(s)
User & Safety Instructions 701824 TRU COMPONENTS 701824 LAS1-AGQ-22Y/31 Tamper-proof key switch 250 V AC 5 A 2 x On/Off/On 2 x 45 ° IP40 1 pc(s)
€ 25.53€ 17.68*
The necessary accessories are required to use the article as described.