• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 750662 NO.8212 Key switch 30 V 3 A 1 x Off/On 1 x 90 ° 1 pc(s)

Image similar
Product type
Key switch
Functions
latch
Switch position
1 x Off/On
Switch postions
2
Switching voltage
30 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.05 / piece)
€ 8.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Key switch

Our service for you

Technical specifications

  • Aperture dia. 24 mm
  • Mounting depth including connecting lugs 42 mm
Product type

Key switch

Casing/button colour

Silver

Functions

latch

Switching angle

1 x 90 °

Contact type

1 maker

Switch position

1 x Off/On

Key removal position

Off/On

Switch postions

2

Material

Metal

Connection

Solder pins

Switching voltage

30 V

Switching current (max.)

3 A

Length

51.6 mm

Recess diameter

19 mm

Type

NO.8212

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1570590 TRU COMPONENTS 750662 NO.8212 Key switch 30 V 3 A 1 x Off/On 1 x 90 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1570590 TRU COMPONENTS 750662 NO.8212 Key switch 30 V 3 A 1 x Off/On 1 x 90 ° 1 pc(s)

Description

For low voltages. Key removable in both switch positions.

Scope of delivery

  • 2 keys per key switch

Hints

The key number is usually each delivery is different. A choice after key number is not possible.