All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Active Components
Optoelectronics
Small Light Bulbs
Small Light Bulb Accessories
Small Light Sockets
TRU COMPONENTS 794953 Bulb holder Socket (mini bulbs): E10 Connection: Soldering pin 1 pc(s)
Image similar
Variants
Product type
Bulb holder
Socket (mini bulbs)
E10
Connection
Soldering pin
Content
1 pc(s)
RoHS-compliant
Yes
EAN:
2050004887884
Part number:
794953
Item no:
1571520
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed
incl. VAT
incl. VAT
plus VAT.
plus VAT.
Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
Shipment
plus
€ 19.99
Shipment
prav.priceAvailability.ecoparticipation.cost
...
prav.priceAvailability.privatecopyingfee.cost
...
Bulky goods surcharge
without further shipping costs
incl. % customer discount
...
14-day return policy included
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Highlights & Details
Lamp holder with solder lead
Socket (mini bulbs): E10
Our service for you
Technical specifications
Show items with the same values
Product type
Bulb holder
Socket (mini bulbs)
E10
Connection
Soldering pin
Content
1 pc(s)
RoHS-compliant
Yes
Type
794953
TRU COMPONENTS 794955 Bulb holder Socket (mini bulbs): E10 Connection: Solder lug 1 pc(s)
TRU COMPONENTS 794956 Bulb holder Socket (mini bulbs): E10 Connection: Solder tag 1 pc(s)
TRU COMPONENTS 1572347 Bulb holder Socket (mini bulbs): E10 Connection: Solder lug 1 pc(s)
Hints
Only for low voltage.
Description
Hints
Only for low voltage.