• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 905-MVA8-Bag Hook-and-loop tape stick-on Loop pad (L x W) 1000 mm x 25 mm 1 Pair

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.99)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Hook-and-loop tape stick-on Loop pad (L x W) 1000 mm x 25 mm Black Fastech 905-MVA8 1 pc(s)

Our service for you

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Loop pad

Hook-and-loop feature

stick-on

Length

1000 mm

Width

25 mm

Content

1 Pair

Dim

(L x W) 1000 mm x 25 mm

Manufacturer part #

1586392

Type

905-MVA8-Bag

Documents & Downloads

Datasheet

Datasheet 1586392 TRU COMPONENTS 905-MVA8-Bag Hook-and-loop tape stick-on Loop pad (L x W) 1000 mm x 25 mm 1 Pair

User & Safety Instructions

User & Safety Instructions 1586392 TRU COMPONENTS 905-MVA8-Bag Hook-and-loop tape stick-on Loop pad (L x W) 1000 mm x 25 mm 1 Pair

Description

FAST-Fix prevents vending machines from moving around.

Scope of delivery

  • 1 metre x 25 mm

More interesting products

(*All information is plus legal VAT)