• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Adapter BNC socket - 4 mm socket;Straight;Black

1/3
Product type
Adapter
Type A
BNC socket
Type B
4 mm socket
Reading category
CAT I
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

770 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC socket adaptor

  • Measurement adapter, BNC socket to 2 x banana sockets

Technical specifications

Product type

Adapter

Type A

BNC socket

Type B

4 mm socket

Factory colour

Black

Reading category

CAT I

Jack diameter

4 mm

Dim

(L x W x H) 30.7 x 15.5 x 53.6 mm

Weight

20.1 g

Width

15.5 mm

Height

53.6 mm

Length

30.7 mm

Plug features

Straight

Type

TC-9199260

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2299815 TRU COMPONENTS Adapter BNC socket - 4 mm socket;Straight;Black

User & Safety Instructions

User & Safety Instructions 2299815 TRU COMPONENTS Adapter BNC socket - 4 mm socket;Straight;Black

Description

Scope of delivery

  • BNC socket adaptor

More interesting products

(*All information is plus legal VAT)