
Number
Total (1 m = € 0.34)
€ 33.99
incl. VAT
14-day return policy included
Highlights & Details
PA6 nylon hose PA6X4mm, white, 15 bar
- Exceptional strength and durability
- Superior abrasion and wear resistance
- Flexibility and Easy of installation
Technical specifications
- Factory colour
White
- Operating temperature
-20 up to 60 °C
- Max. operating temperature
60 °C
- Manufacturer part #
TC-14132976
- Content
100 m
- Length
100 m
- Inside diameter
4 mm
- Material
PA6
- Operating medium
Air
Water
- Outside Ø
6 mm
- Max. operating pressure
15 bar
- Min. operating temperature
-20 °C
- Max. temperature
60 °C
- Min. temperature
-20 °C
- Plastic free packaging
Plastic-free packaging
- Product type
Air hose
Documents & Downloads
Datasheet
Datasheet 3533244 TRU COMPONENTS Air hose TC-14132976 PA6x4 white PA6 White Inside diameter: 4 mm 15 bar 100 m
User & Safety Instructions
User & Safety Instructions 3533244 TRU COMPONENTS Air hose TC-14132976 PA6x4 white PA6 White Inside diameter: 4 mm 15 bar 100 m
What kind of Pressure Hoses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















