
Highlights & Details
PA6 nylon hose PA10X7.5mm, white, 15 bar
- Exceptional strength and durability
- Superior abrasion and wear resistance
- Flexibility and Easy of installation
Technical specifications
- Factory colour
White
- Operating temperature
-20 up to 60 °C
- Max. operating temperature
60 °C
- Manufacturer part #
TC-14132984
- Content
100 m
- Length
100 m
- Inside diameter
7.5 mm
- Material
PA6
- Operating medium
Air
Water
- Outside Ø
10 mm
- Max. operating pressure
15 bar
- Min. operating temperature
-20 °C
- Max. temperature
60 °C
- Min. temperature
-20 °C
- Plastic free packaging
Plastic-free packaging
- Product type
Air hose
Documents & Downloads
Datasheet
Datasheet 3533246 TRU COMPONENTS Air hose TC-14132984 PA10x7.5 white PA6 White Inside diameter: 7.5 mm 15 bar 100 m
User & Safety Instructions
User & Safety Instructions 3533246 TRU COMPONENTS Air hose TC-14132984 PA10x7.5 white PA6 White Inside diameter: 7.5 mm 15 bar 100 m
What kind of Pressure Hoses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















