• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS BABU-DR-10 ESD push-button adapter 10 mm stud and socket, Banana jack

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

473 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Banana socket with 2 x 10 mm stud

Our service for you

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD push-button adapter

Type

BABU-DR-10

Factory colour

Silver

Connection

10 mm stud and socket

Banana jack

RoHS-compliant

Yes

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 1571143 TRU COMPONENTS BABU-DR-10 ESD push-button adapter 10 mm stud and socket, Banana jack

User & Safety Instructions

User & Safety Instructions 1571143 TRU COMPONENTS BABU-DR-10 ESD push-button adapter 10 mm stud and socket, Banana jack

Description

The adapter is suitable to the coupling of a banana plug to a push-button connection. Durable material made of aluminum alloy with nickel-coated brass.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)