• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS BD-0503 LED indicator light Red 12 V DC

1/2
Product type
LED indicator light
Operating voltage
12 V DC
Recess diameter
5 mm
Connection
Open end cable
Type
BD-0503
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1535 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED indicator light Red 9 V/DC, 15 V/DC

Our service for you

Technical specifications

  • Wire length: 100 mm
Product type

LED indicator light

Type

BD-0503

Factory colour

Red

Operating voltage

12 V DC

Operating voltage

9 - 15 V DC

Min. operating voltage

9 V DC

Max. operating voltage

15 V DC

Recess diameter

5 mm

Mounting type

Screw

Connection

Open end cable

Dim

(Ø x L) 6 mm x 15 mm

Length

15 mm

(Ø)

6 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1564876 TRU COMPONENTS BD-0503 LED indicator light Red 12 V DC

User & Safety Instructions

User & Safety Instructions 1564876 TRU COMPONENTS BD-0503 LED indicator light Red 12 V DC

Description

Features

  • with series resistor

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)