• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS BD-0608 24 V LED indicator light (multi-colour) Red, Green 24 V DC

1/3
Product type
LED indicator light (multi-colour)
Operating voltage
24 V DC
Operating current
30 mA
Recess diameter
6 mm
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

251 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED indicator light (multi-colour) Red, Green 24 V/DC 30 mA BD-0608 24 V

  • Simple screw attachment
  • With series resistor.
  • Connection cable with open ends

Our service for you

Technical specifications

  • Wire length: 200 mm
Product type

LED indicator light (multi-colour)

Type

BD-0608 24 V

Factory colour

Red

Green

Operating voltage

24 V DC

Operating current

30 mA

Recess diameter

6 mm

Case colour

Chrome

Material properties

shiny

Mounting type

Screw

Wavelength

700 nm

565 nm

LED features

Built-in reflector

multicolour

Connection

Open end cable

Length

200 mm

Min. temperature

-20 °C

Max. temperature

75 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1565914 TRU COMPONENTS BD-0608 24 V LED indicator light (multi-colour) Red, Green 24 V DC

User & Safety Instructions

User & Safety Instructions 1565914 TRU COMPONENTS BD-0608 24 V LED indicator light (multi-colour) Red, Green 24 V DC

Description

LED signal light with integrated series resistor

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)