
Highlights & Details
TRU COMPONENTS Transparent Breadboard
- Ideal for prototyping and educational projects
- Features interlocking tabs to chain similar sized boards together
- Includes adhesive backing
Our service for you
Technical specifications
- Product type
Breadboard
- Features
self-adhesive
- Total number of pins
400
- Factory colour
Transparent
- Dim
(L x W) 82.5 mm x 54.6 mm
- Length
82.5 mm
- Width
54.6 mm
- Content
1 pc(s)
- Type
TC-11543816
- RoHS-compliant
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2885954 TRU COMPONENTS Breadboard self-adhesive Transparent Total number of pins 400 (L x W) 82.5 mm x 54.6 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2885954 TRU COMPONENTS Breadboard self-adhesive Transparent Total number of pins 400 (L x W) 82.5 mm x 54.6 mm 1 pc(s)
Description
Features
- Spacing: 2.54 x 2.54 mm (0.1" x 0.1")
- Power rails: Dual
- Compatible with: 20-26 AWG jumper wires
- Total rows: 30
- Total columns: 10
Scope of delivery
- Main unit
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





















