• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Coil TC-11331332 24 V DC (max) 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

133 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solenoid valve coil 24 V / 6.5 W

  • Voltage: 24 V/DC
  • Power: 6.5 W
  • Insulation grade: F, H
  • Coil connection mode: Industrial type (11 mm)

Technical specifications

Product type

Coil

Operating voltage

24 V DC

Max. operating voltage

24 V DC

Manufacturer part #

TC-11331332

Operating voltage

24 V DC (max)

Max. permanent current

24 V DC

Max. power consumption

6.5 W

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2832833 TRU COMPONENTS Coil TC-11331332 24 V DC (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2832833 TRU COMPONENTS Coil TC-11331332 24 V DC (max) 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)