• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Control knob Black (Ø x H) 21 mm x 15 mm 1 pc(s)

Product type
Control knob
Axle mount
4 mm
Height
15 mm
(Ø)
21 mm
Type
Fluted on outside, Fastened with grub screw
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1154 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic instrument knob

Our service for you

Technical specifications

Product type

Control knob

Type

Fluted on outside, Fastened with grub screw

Axle mount

4 mm

Height

15 mm

(Ø)

21 mm

Dim

(Ø x H) 21 mm x 15 mm

Factory colour

Black

Content

1 pc(s)

Type

718076

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1566135 TRU COMPONENTS Control knob Black (Ø x H) 21 mm x 15 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1566135 TRU COMPONENTS Control knob Black (Ø x H) 21 mm x 15 mm 1 pc(s)

Description

Value-for-money black button

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)