• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS CT-6030S-6 Mini strobe bulb 21 Ws 1 flashes/min 230 V, 330 V Content: 1 pc(s)

Product type
Mini strobe bulb
Nominal voltage
230 V
330 V
Energy efficiency rating
n.rel.
Flash rate
1 flashes/min
Flash capacity
21 Ws
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xenon U flash tubes

Our service for you

Technical specifications

Product type

Mini strobe bulb

Nominal voltage

230 V

330 V

n.rel.

Flash rate

1 flashes/min

Flash capacity

21 Ws

3 Mio. flash

Colour

Clear

Dim

(Ø) 30 mm

Content

1 pc(s)

Light diameter

6.0 (±0.3) mm

(Ø)

30 mm

RoHS-compliant

Yes

Type

CT-6030S-6

Ignition voltage

4 kV

Documents & Downloads

Datasheet

Datasheet 1572085 TRU COMPONENTS CT-6030S-6 Mini strobe bulb 21 Ws 1 flashes/min 230 V, 330 V Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1572085 TRU COMPONENTS CT-6030S-6 Mini strobe bulb 21 Ws 1 flashes/min 230 V, 330 V Content: 1 pc(s)

Description

This text is machine translated.

The extensive technical data and the dimensions are given on the data sheet.