• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS DC gearmotor TC-NZD2580-24-3 TC-13652928 24 V DC 3 Nm 70 U/min Shaft diameter: 9 mm 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

145 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TC worm gear motor 24 V DC, 70 U/min, 3 Nm

  • Nominal voltage: 24 VDC
  • Nominal RPM: 70
  • Shaft Ø: 9 mm

Technical specifications

  • No load current: 0.8 A
  • Stall torque: > 25 Nm
  • Reduction ratio: 62:1
  • IP53
Product type

DC gearmotor

Type

TC-NZD2580-24-3

Nominal voltage

24 V DC

Nominal RPM

70 U/min

Drive torque

3 Nm

Shaft design

With key 3

Manufacturer part #

TC-13652928

Shaft Ø

9 mm

Nominal torque

3 Nm

Gear reduction (details)

62:1

Gear reduction

62:1

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3413232 TRU COMPONENTS DC gearmotor TC-NZD2580-24-3 TC-13652928 24 V DC 3 Nm 70 U/min Shaft diameter: 9 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3413232 TRU COMPONENTS DC gearmotor TC-NZD2580-24-3 TC-13652928 24 V DC 3 Nm 70 U/min Shaft diameter: 9 mm 1 pc(s)

What kind of DC Motors are you looking for?

More interesting products

(*All information is plus legal VAT)