• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS DC gearmotor TC-NZD2805-24-25-0.2 TC-13652948 24 V DC 0.2 Nm 2000 U/min Shaft diameter: 8 mm 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

150 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TC worm gear motor 24 V DC, 2000 U/min, 0.2 Nm

  • Nominal voltage: 24 VDC
  • Nominal RPM: 2000
  • Shaft Ø: 8 mm
  • IP53

Technical specifications

Product type

DC gearmotor

Type

TC-NZD2805-24-25-0.2

Nominal voltage

24 V DC

Nominal RPM

2000 U/min

Drive torque

0.2 Nm

Shaft design

With key 3

Manufacturer part #

TC-13652948

Shaft Ø

8 mm

Nominal torque

0.2 Nm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3413237 TRU COMPONENTS DC gearmotor TC-NZD2805-24-25-0.2 TC-13652948 24 V DC 0.2 Nm 2000 U/min Shaft diameter: 8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3413237 TRU COMPONENTS DC gearmotor TC-NZD2805-24-25-0.2 TC-13652948 24 V DC 0.2 Nm 2000 U/min Shaft diameter: 8 mm 1 pc(s)

What kind of DC Motors are you looking for?

More interesting products

(*All information is plus legal VAT)