
TRU COMPONENTS Enclosure light TC-LED025-CEM-PIR EEC: F (A - G) 3 W 300 lm (L x W x H) 252.79 x 34 x 32 mm 1 pc(s)
EAN:
Part number:
Item no:

1/5
Packaging type
Piece
Product type
Enclosure light
Power
3 W
Colour temperature type
6500 K
Luminous flux (Φ)
300 lm
Number
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
14-day return policy included
Highlights & Details
Electric Cabinet Light with PIR Sensor, Magnetic
- Voltage range: 48 - 265 V AC/DC
- Switch: PIR movement sensor
- Power comsumption: Max. 3 W
- Light color: Daylight
- Color Temperature: 6000 - 7000 K
- Connection: Fast fixing spring connector
- Mounting: magnet
- Length: 252.8 mm
Technical specifications
- PIR movement sensor
- Mount: Magnet
- Packaging type
Piece
- Product type
Enclosure light
- Type
TC-LED025-CEM-PIR
- Features
incl. motion detector
- Min. operating voltage
48 V
- Max. operating voltage
265 V
- Operating voltage
48 - 265 V
3 W
- Min. colour temperature
6000 K
- Colour temperature type
6500 K
- Colour temperature (max.)
7000 K
- Luminous flux (Φ)
300 lm
- Radiation angle
120°
- Connection
Quick-connect
- Material
Plastic
- Protection class
II
- Min. temperature
-30 °C
- Max. temperature
60 °C
- Length
252.79 mm
- Width
34 mm
- Height
32 mm
- Dim
(L x W x H) 252.79 x 34 x 32 mm
F (A - G)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3524308 TRU COMPONENTS Enclosure light TC-LED025-CEM-PIR EEC: F (A - G) 3 W 300 lm (L x W x H) 252.79 x 34 x 32 mm 1 pc(s)
Description
The LED 025-C lamp series is suitable for all types of control panels and casings, especially where the place is limited. The lamps have a very long life span thanks to the use of LED technology. Three different mounting options ensure greater flexibility during installation. Both the power input and power output plugs snap into place in their jacks. The lamp can be quickly connected with the integrated power adapter and the plugs.
This text is machine translated.
This text is machine translated.
Features
- Power consumption: max. 3 W
- Leuchtkraft: 300lm at 120°
- Lamp type LED, angle of radiation 120°
- Light color: Daylight, color temperature: 6,000K to 7.000K
- Life: 60,000h at +20°C (+68°F)
- 2-pin plug with snap-lock fastener
- Housing: Plastic, transparent
- Weight 0.1kg
- Operating/storage conditions: -30 to +60 °C, ≤ 90% RH (non-condensing)
- Humidity during operation/storage: Max. 90% RH (non-condensing)
- Protection class IP20 / II (double insulated)
Hints
This product is intended for use only in permanently installed, enclosed electrical cabinets or panels. This product must not be used for residential lighting.


























