
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS TC-NT32-F NO switching cabinet heater thermostat
- Large setting range
- Small size
- Easy to install
- High switching power
Technical specifications
- Temperature difference between the switches: +/-5℃
- Sensor element: Thermostatic bimetal
- Contact type: Spring contact
- Lifetime: >100,000 cycles
- Max. Switching power 250VAC, 10 (2) A / 120VAC, 15 (2) A / DC 30W at 24VDC to 72VDC
- Max. Inrush current: AC 16A for 10 sec.
- Connection: 2-pin terminal, tightening torque max. 0.5 Nm: Rigid wire 2.5 mm² (AWG 14), stranded wire 1 1.5 mm² (AWG 16)
- Attachment: Clip for 35 mm DIN-rail, EN 60715
- Housing: Plastic according to UL94 V-0, light gray
- Dimensions: 60x33x43mm
- Weight: Approx. 40g
- Installation position: Variable
- Operating / heating temperature -45 to +80℃(-49 to +176℉)
- Operating/air humidity: Max. 90% RH (non-condensing)
- Product type
Enclosure thermostat
- Type
TC-NT32-F NO
- Connection
Screw terminal
- Sensor type
Bi-metallic
- Mounting type
35mm section rail mount
- Contact type
1 maker
- Switching voltage (max.)
250 V AC
- Max. switching capacity
30 W
- Sweating current (heating) (max.)
15 A
- Operating temperature (min.)
-45 °C
- Operating temperature (max.)
80 °C
- Length
60 mm
- Width
33 mm
- Height
43 mm
- Dim
(L x W x H) 60 x 33 x 43 mm
IP20
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3192515 TRU COMPONENTS Enclosure thermostat TC-NT32-F NO 1 maker (L x W x H) 60 x 33 x 43 mm 1 pc(s)
Conformity certificate
Conformity certificate 3192515 TRU COMPONENTS Enclosure thermostat TC-NT32-F NO 1 maker (L x W x H) 60 x 33 x 43 mm 1 pc(s)
Description
Normally open contact for controlling filter fans and heat exchangers or for switching of signal transmitters when the temperature limit is exceeded. The contact closes when the temperature increases.
This text is machine translated.
This text is machine translated.












































