• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS EPAHA-RL-S ESD glove finger-tip coating Size: S Polyamide

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

593 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 6.99
-14 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD gloves

Our service for you

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD glove

Type

EPAHA-RL-S

Size

S

Factory colour

Grey

Features

finger-tip coating

Material

Polyamide

RoHS-compliant

Yes

Range of use

ESD

Content

1 Pair

Documents & Downloads

Datasheet

Datasheet 1568552 TRU COMPONENTS EPAHA-RL-S ESD glove finger-tip coating Size: S Polyamide

User & Safety Instructions

User & Safety Instructions 1568552 TRU COMPONENTS EPAHA-RL-S ESD glove finger-tip coating Size: S Polyamide

Description

The ESD-suitable gloves made of polyamide fabric as the base material with polyurethane finger-tip to improve efforts to grip and traction. According to DIN EN 61340-5-1.

This text is machine translated.

Scope of delivery

  • 1 pair of ESD gloves, size S

More interesting products

(*All information is plus legal VAT)