• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS ESD brush (Ø x L) 10 mm x 143 mm Bristle length: 18 mm EPI-A-148 Brush area, width: 15 mm Brush area, len

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 6.99
-21 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD brush

Our service for you

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD brush

Factory colour

Black

Type

EPI-A-148

Bristle length

18 mm

Brush area, length

18 mm

Brush area, width

15 mm

Material

PP

Type

conductive

Leak resistance

10 8 - 10 9 Ω

Surface resistance

Handshank: 10 3 - 10 5 Ω
Hair: 10 7 - 10 9 Ω

Length

143 mm

(Ø)

10 mm

Dim

(Ø x L) 10 mm x 143 mm

RoHS-compliant

Yes

Range of use

ESD

Type

EPI-A-148

Documents & Downloads

Datasheet

Datasheet 1570624 TRU COMPONENTS ESD brush (Ø x L) 10 mm x 143 mm Bristle length: 18 mm EPI-A-148 Brush area, width: 15 mm Brush area, len

User & Safety Instructions

User & Safety Instructions 1570624 TRU COMPONENTS ESD brush (Ø x L) 10 mm x 143 mm Bristle length: 18 mm EPI-A-148 Brush area, width: 15 mm Brush area, len

Description

This text is machine translated.

The brush made of conductive material is suitable for use in connection with ESD-sensitive modules and components. Possible resulting static charges can be prevented or minimized. Corresponds to DIN EN 61340-5-1.

More interesting products

(*All information is plus legal VAT)