• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS ESD cleaning cloth (L x W) 230 mm x 230 mm 100 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

178 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS ESD Microfibre Cleaning Pads 230 x 230 mm, 100 pieces

  • Surface resistance: 10⁶–10⁹ ohms
  • Material: Microfiber
  • Size: 230 x 230 mm
  • Weight: 160 gsm
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD cleaning cloth

Factory colour

White

Type

TC-15034972

Material

Microfibre

ESD identifier

D

Surface resistance

10⁶–10⁹ Ω

Length

230 mm

Width

230 mm

Dim

(L x W) 230 mm x 230 mm

Range of use

ESD

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3758743 TRU COMPONENTS ESD cleaning cloth (L x W) 230 mm x 230 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3758743 TRU COMPONENTS ESD cleaning cloth (L x W) 230 mm x 230 mm 100 pc(s)

Description

Features

  • Complies with DIN EN 61340-5-1

Scope of delivery

  • 100x ESD Microfibre Cleaning Pads

More interesting products

(*All information is plus legal VAT)