• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS ESD glove Palm coated Size: M Polyamide fibre, PU coating Bag

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD Carbon Palm Fit PU Gloves, Light Gray, Size M, Pair

  • Product size (L x W): 220 x 90 mm
  • 25 g per pair
  • Liner: Polyamide fiber
  • Coating: Polyurethane
  • Hand wrist color: Light grey
  • Surface resistance: 10 6 - 10 9 Ω
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

  • Complies with DIN EN 61340-5-1
Packaging type

Bag

Product type

ESD glove

Size

M

Factory colour

Light grey

Features

Palm coated

Material

Polyamide fibre

PU coating

Surface resistance

10 6 - 10 9 Ω

Range of use

ESD

ESD identifier

D

Content

1 Pair

Moisture Sensitiviy Level (MSL)

1

Documents & Downloads

Datasheet

Datasheet 3594657 TRU COMPONENTS ESD glove Palm coated Size: M Polyamide fibre, PU coating Bag

User & Safety Instructions

User & Safety Instructions 3594657 TRU COMPONENTS ESD glove Palm coated Size: M Polyamide fibre, PU coating Bag

Description

Scope of delivery

  • 1 Pair ESD gloves with imprint

More interesting products

(*All information is plus legal VAT)