• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS ESD mat Black (L x W x H) 700 x 400 x 10 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD mounting grid mat

Our service for you

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

  • Material: Anti-static rubber
Product type

ESD mat

Factory colour

Black

Leak resistance

10 3 - 10 4 Ω

Length

700 mm

Width

400 mm

Height

10 mm

Dim

(L x W x H) 700 x 400 x 10 mm

RoHS-compliant

Yes

Range of use

ESD

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3335159 TRU COMPONENTS ESD mat Black (L x W x H) 700 x 400 x 10 mm

User & Safety Instructions

User & Safety Instructions 3335159 TRU COMPONENTS ESD mat Black (L x W x H) 700 x 400 x 10 mm

Description

Scope of delivery

  • Main unit

More interesting products

(*All information is plus legal VAT)