• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS ESD shielding bag ESD bag (L x W) 203 mm x 152 mm ESD identifier S anti-static Bag 100 pc(s)

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 30 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS ESD Zip-lock Bag, 203 x 152 mm

  • ESD shielding bag with zip
  • Electrostatic shielding (code letter "S")
  • Resealable
  • Color: Silver grey
  • Surface resistance (external): 10⁸ to 10¹⁰ Ω
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

  • Inner dimensions: 175 x 132 mm
  • Thickness: 75 µm ± 5 µm
  • Tolerance: ± 2.0 mm
  • Edge shielding: >±2.0 mm
  • Material: APET / CPP / CPE
Packaging type

Bag

Product type

ESD bag

Type

ESD shielding bag

ESD identifier

S

Factory colour

Silver-grey (metallic)

Features

anti-static

Surface resistance (internal)

10 9 - 10 11 Ω

Surface resistance (external)

10 8 - 10 10 Ω

Material thickness

0.075 mm

Length

203 mm

Width

152 mm

Dim

(L x W) 203 mm x 152 mm

Range of use

ESD

Content

100 pc(s)

Moisture Sensitiviy Level (MSL)

1

Documents & Downloads

Datasheet

Datasheet 3800037 TRU COMPONENTS ESD shielding bag ESD bag (L x W) 203 mm x 152 mm ESD identifier S anti-static Bag 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3800037 TRU COMPONENTS ESD shielding bag ESD bag (L x W) 203 mm x 152 mm ESD identifier S anti-static Bag 100 pc(s)

Description

Features

  • Complies with DIN EN 61340-5-1
  • Includes TRU Components logo, ESD logo, warning notices, and lot number on the ESD bag
  • 100 pcs per ESD protective polybag
  • Outer packaging bag without any ESD markings

Scope of delivery

  • 100x ESD bags

More interesting products

(*All information is plus legal VAT)