
Number
Total (1 m = € 0.59)
€ 194.99
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS ESD polyimide tape, 10 pieces, 50 mm x 33 m
- Product dimensions (W x L): 25 mm x 33 m
- Thickness: 0.06 mm
- Color: Amber
- Material: Polyimide film with silicone adhesive backing
- Inner diameter of core: 77.5 mm PE (Tolerance: ±2 mm)
Technical specifications
- Rupture elongation factor: 60 %
- Tensile strength: 57.8 N/cm
- Heat resistance temperature: 260 °C
- For 10x rolls:
- Product size (L x W x H): 100 x 100 x 500 mm
- Product weight: 1.65 kg
- For 1x roll:
- Product size (L x W x H): 100 x 100 x 50 mm
- Product weight: 0.165 kg
- Product type
ESD tape
- Type
Polyimide
- Content
10 pc(s)
- Factory colour
Amber
- Material
Polyimide
- ESD identifier
D
- Surface resistance
10 5 - 10 9 Ω
- Width
50 mm
- Length
33 m
- Dim
(L x W) 33 m x 50 mm
- Range of use
ESD
Documents & Downloads
Datasheet
Datasheet 3733418 TRU COMPONENTS ESD tape 10 pc(s) Amber (L x W) 33 m x 50 mm Polyimide
User & Safety Instructions
User & Safety Instructions 3733418 TRU COMPONENTS ESD tape 10 pc(s) Amber (L x W) 33 m x 50 mm Polyimide
Description
Features
- Compliant with DIN EN 61340-5-1
- High temperature resistance up to 260 °C
Scope of delivery
- 10x ESD tape rolls




























