
Number
Total (1 m = € 0.21)
€ 75.99
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS ESD grid adhesive tape, 10 pieces, 25 mm x 36 m
- Product dimensions (W x L): 25 mm x 36 m
- Thickness: 0.05 mm
- Color: Black
- Material: BOPP with acrylic-based adhesive backing
- Inner core diameter: 76.2 mm PE (Tolerance: ±2 mm)
Technical specifications
- Rupture elongation factor: 50 %
- Tensile strength: 160 N/mm²
- Heat resistance temperature: 80 °C
- For 10x rolls:
- Product size (L x W x H): 100 x 100 x 250 mm
- Product weight: 0.83 kg
- For 1x roll:
- Product size (L x W x H): 100 x 100 x 25 mm
- Product weight: 0.083 kg
- Product type
ESD tape
- Type
Anti-static Grid
- Content
10 pc(s)
- Factory colour
Black
- Material
BOPP
- ESD identifier
D
- Surface resistance
10 8 - 10 10 Ω
- Width
25 mm
- Length
36 m
- Dim
(L x W) 36 m x 25 mm
- Range of use
ESD
Documents & Downloads
Datasheet
Datasheet 3733414 TRU COMPONENTS ESD tape 10 pc(s) Black (L x W) 36 m x 25 mm Anti-static Grid
User & Safety Instructions
User & Safety Instructions 3733414 TRU COMPONENTS ESD tape 10 pc(s) Black (L x W) 36 m x 25 mm Anti-static Grid
Description
Features
- Compliant with DIN EN 61340-5-1
Scope of delivery
- 10x ESD tape rolls




























