• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Fan grille 1 pc(s) (W x H) 150 mm x 172 mm Plastic

1/2
Product type
Fan grille
Material
Plastic
Width
150 mm
Height
172 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

596 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fan grille

Content

1 pc(s)

Material

Plastic

Width

150 mm

Height

172 mm

Dim

(W x H) 150 mm x 172 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3193675 TRU COMPONENTS Fan grille 1 pc(s) (W x H) 150 mm x 172 mm Plastic

User & Safety Instructions

User & Safety Instructions 3193675 TRU COMPONENTS Fan grille 1 pc(s) (W x H) 150 mm x 172 mm Plastic

More interesting products

(*All information is plus legal VAT)