• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS FO adapter TC-12770484

1/4
Product type
FO adapter
Functions (FO)
FO adapter
Manufacturer
TRU COMPONENTS
RoHS-compliant
Yes
Manufacturer part #
TC-12770484
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LC panel mount socket, 4-hole flange

  • Easy to use, fast and convenient
  • Efficient and reliable transmission

Technical specifications

  • Insulation resistance: >500 MΩ
  • Endurance test: >500 times
  • Cable outside diameter: Ø4.5-Ø6.0 mm
Product type

FO adapter

Manufacturer

TRU COMPONENTS

Functions (FO)

FO adapter

RoHS-compliant

Yes

Manufacturer part #

TC-12770484

Content

1 pc(s)

IP67

Features

+ cover

Material

Zinc alloy

Case material

Plastic

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3192621 TRU COMPONENTS FO adapter TC-12770484

User & Safety Instructions

User & Safety Instructions 3192621 TRU COMPONENTS FO adapter TC-12770484

Description

Features

  • -

Scope of delivery

  • Main unit
  • 4x Screws
  • 4x Nuts

More interesting products

(*All information is plus legal VAT)