
Number
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
14-day return policy included
Technical specifications
- Air consumed L/min (at 6 bar): 50
- Nominal frequency at 6 bar
16100 U/min
- Centrifugal force at 6 bar
200 N
- Operating temperature
0 up to 120 °C
- Max. operating pressure
6 bar
- Min. operating temperature
0 °C
- Max. operating temperature
120 °C
- Manufacturer part #
TC-12772404
- Height
40 mm
- Length
70 mm
- Width
28 mm
- Internal thread
G1/8"
- Type
G04T
- Plastic free packaging
Plastic-free packaging
- Product type
Turbine vibrator
Documents & Downloads
Datasheet
Datasheet 3193101 TRU COMPONENTS G04T Turbine vibrator Nominal frequency (at 6 bar): 16100 U/min G1/8" 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3193101 TRU COMPONENTS G04T Turbine vibrator Nominal frequency (at 6 bar): 16100 U/min G1/8" 1 pc(s)
Description
The TRU COMPONENTS turbine vibrator has a maximum Operating pressure of 6 bar and a nominal frequency of 16100 rpm.
This text is machine translated.
This text is machine translated.


















