
Number
Total (€ 63.99 / piece)
€ 63.99
incl. VAT
14-day return policy included
Technical specifications
- Air consumed L/min (at 6 bar): 50
- Nominal frequency at 6 bar
13500 U/min
- Centrifugal force at 6 bar
210 N
- Operating temperature
0 up to 120 °C
- Max. operating pressure
6 bar
- Min. operating temperature
0 °C
- Max. operating temperature
120 °C
- Manufacturer part #
TC-12772408
- Height
40 mm
- Length
70 mm
- Width
28 mm
- Internal thread
G1/8"
- Type
G06T
- Plastic free packaging
Plastic-free packaging
- Product type
Turbine vibrator
Documents & Downloads
Datasheet
Datasheet 3193102 TRU COMPONENTS G06T Turbine vibrator Nominal frequency (at 6 bar): 13500 U/min G1/8" 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3193102 TRU COMPONENTS G06T Turbine vibrator Nominal frequency (at 6 bar): 13500 U/min G1/8" 1 pc(s)
Description
The TRU COMPONENTS turbine vibrator has a maximum Operating pressure of 6 bar and a nominal frequency of 13500 rpm.
This text is machine translated.
This text is machine translated.

















