• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Graduation Aluminium (anodised) (Ø x H) 37 mm x 15 mm 1 pc(s)

1/2
Product type
Graduation
Axle mount
6.4 mm
Height
15 mm
(Ø)
37 mm
Type
Fastened with grub screw
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Highlights & Details

Universal instrument button with scale

Our service for you

Technical specifications

  • Scales-Range: 0 - 10
Product type

Graduation

Type

Fastened with grub screw

Axle mount

6.4 mm

Height

15 mm

(Ø)

37 mm

Dim

(Ø x H) 37 mm x 15 mm

Factory colour

Aluminium (anodised)

Content

1 pc(s)

Type

718283

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1566136 TRU COMPONENTS Graduation Aluminium (anodised) (Ø x H) 37 mm x 15 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1566136 TRU COMPONENTS Graduation Aluminium (anodised) (Ø x H) 37 mm x 15 mm 1 pc(s)

Description

Ideal for measurement systems and for adjusting amplifiers, etc.

Hints

Ideal for measurement systems and for adjusting amplifiers, etc.

What kind of Control Buttons are you looking for?