• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Graduation Aluminium (anodised) (Ø x H) 37 mm x 23.3 mm 1 pc(s)

1/2
Product type
Graduation
Axle mount
6.4 mm
Height
23.3 mm
(Ø)
37 mm
Type
Fastened with grub screw
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1692 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal instrument button with scale

Our service for you

Technical specifications

  • Scales-Range: 0 - 10
Product type

Graduation

Type

Fastened with grub screw

Axle mount

6.4 mm

Height

23.3 mm

(Ø)

37 mm

Dim

(Ø x H) 37 mm x 23.3 mm

Factory colour

Aluminium (anodised)

Content

1 pc(s)

Type

718295

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1571229 TRU COMPONENTS Graduation Aluminium (anodised) (Ø x H) 37 mm x 23.3 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1571229 TRU COMPONENTS Graduation Aluminium (anodised) (Ø x H) 37 mm x 23.3 mm 1 pc(s)

Description

Ideal for measurement systems and for adjusting amplifiers, etc.

Hints

Ideal for measurement systems and for adjusting amplifiers, etc.

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)