
TRU COMPONENTS Grip seal bag with write-on panel (L x W) 80 mm x 60 mm Transparent Polyethylene (PE) 100 pc(s)
EAN:
Part number:
Item no:
Number (Package size 100 pc(s))
Total (€ 3.29 / piece)
€ 3.29
incl. VAT
14-day return policy included
Highlights & Details
Polybag with white spacing
- 80 mm x 60 mm
Technical specifications
- Packaging type
Bag
- Product type
Grip seal bag with write-on panel
- Features
Button seal
- Factory colour
Transparent
- Material
Polyethylene (PE)
- Material thickness
0.05 mm
- Length
80 mm
- Width
60 mm
- Dim
(L x W) 80 mm x 60 mm
- Content
100 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3133344 TRU COMPONENTS Grip seal bag with write-on panel (L x W) 80 mm x 60 mm Transparent Polyethylene (PE) 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3133344 TRU COMPONENTS Grip seal bag with write-on panel (L x W) 80 mm x 60 mm Transparent Polyethylene (PE) 100 pc(s)
Description
The transparent and universally used pressure lock pouch possesses two white labelling strips. This is beneficial for describing the contents exactly, for instance, when similar looking components are packed. The possible uses are almost limitless.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 100x polybag

























