• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Heatsink TC-12705404 1 pc(s)

1/5
Product type
Heatsink
Current load (max.)
80 A
Type
TC-VSR-7 For 60A-80A
Width
45 mm
Height
69 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heatsink for 60 A - 80 A

  • Suitable for 60 - 80 A rectangular single-phase Solid State Relay
  • Solid State Relay length: 50 mm

Technical specifications

  • Suitable for 60 A - 80 A
Product type

Heatsink

Type

TC-VSR-7 For 60A-80A

Current load (max.)

80 A

Width

45 mm

Height

69 mm

Length

70 mm

Weight

340 g

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3176351 TRU COMPONENTS Heatsink TC-12705404 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3176351 TRU COMPONENTS Heatsink TC-12705404 1 pc(s)

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)